
Dual general-purpose operational amplifier featuring a 2.7kHz bandwidth and Rail-to-Rail output. This bipolar IC offers a 2.7kHz gain bandwidth product, 90dB common mode rejection ratio, and 90dB power supply rejection ratio. Operating from a dual supply voltage range of 1.1V to 18V, it draws a maximum supply current of 3µA. The component is housed in an 8-pin DIP package, with dimensions of 10.16mm length, 6.48mm width, and 3.3mm height.
Analog Devices LT1495CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 2.7kHz |
| Height | 3.3mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1495CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
