
Quad-channel, general-purpose operational amplifier featuring Rail-to-Rail Output. This bipolar IC boasts a 2.7kHz Gain Bandwidth Product and a 1.4µA operating supply current. Key specifications include a 90dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with a low 150µV input offset voltage and 25pA input bias current. Designed for a wide supply voltage range from 2.1V to 36V, it operates from -40°C to 125°C and is available in a 14-pin SOIC package.
Analog Devices LT1496HS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1496HS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
