
Dual-channel, general-purpose operational amplifier featuring a 10.5MHz gain bandwidth product and 4.5V/µs slew rate. This IC offers a wide operating voltage range from 1.1V to 36V, with a maximum dual supply voltage of ±15V. Key performance metrics include a 81dB Common Mode Rejection Ratio and 88dB Power Supply Rejection Ratio, alongside a low input offset voltage of 150µV and 250nA input bias current. Delivered in an 8-pin DIP package, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1498IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1498IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1498IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
