
Quad general-purpose operational amplifier with a 10.5MHz gain bandwidth product and 4.5V/µs slew rate. Features Rail-to-Rail output, 150µV input offset voltage, and 250nA input bias current. Operates from a minimum dual supply voltage of 1.1V up to a maximum dual supply voltage of 15V, or a single supply from 2.2V to 36V. Offers 81dB common mode rejection ratio and 88dB power supply rejection ratio. Packaged in a 14-pin SOIC with a 10.5MHz bandwidth.
Analog Devices LT1499CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Height | 1.498mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1499CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
