
IC REG BUCK 3.3V 4.5A D2PAK
Sign in to ask questions about the Analog Devices LT1506CR-3.3SYNC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1506CR-3.3SYNC#PBF technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1506CR-3.3SYNC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
