The LT1506CR-3.3SYNC#TR is a surface mount DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 125°C and has a fixed output voltage of 3.3V. The device is available in a TO-263-8 package and is packaged in tape and reel quantities of 750. The LT1506CR-3.3SYNC#TR is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1506CR-3.3SYNC#TR technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.