
Adjustable DC/DC buck controller IC with a maximum output current of 4.5A. Features a 500kHz switching frequency, 4V to 16V input voltage range, and an adjustable output voltage from 2.42V to 12.9V. Packaged in a TO-263 (D2PAK) surface-mount case, this RoHS compliant component operates between 0°C and 125°C.
Analog Devices LT1506CR#PBF technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 12.9V |
| Min Output Voltage | 2.42V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1506CR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
