
The LT1506CR-SYNC#TRPBF is a surface mount DC/DC controller from Analog Devices. It features an adjustable output type and a maximum output current of 4.5A. The device is packaged in a TO-263-8 case and is lead free. It operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1506CR-SYNC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1506CR-SYNC#TRPBF technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1506CR-SYNC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
