
Adjustable DC/DC buck controller IC, surface mountable in an 8-pin SOIC package. Features a maximum output current of 4.5A and an adjustable output voltage range from 2.42V to 12.9V. Operates with an input voltage range of 4V to 15V, with a maximum operating temperature of 125°C. This RoHS compliant component offers a single output and is not radiation hardened.
Sign in to ask questions about the Analog Devices LT1506CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1506CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 12.9V |
| Min Output Voltage | 2.42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1506CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
