The LT1506CS8#TR is a single output DC/DC controller from Analog Devices. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 125°C. The device is not RoHS compliant and contains lead. It has a maximum output current of 4.5A and is an adjustable output type.
Analog Devices LT1506CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.