The LT1506IR-SYNC#TR is a surface mount DC/DC controller with an adjustable output type, operating over a temperature range of -40°C to 125°C. It is available in a TO-263-8 package, with a packaging quantity of 750 units per reel. The device is not RoHS compliant and contains lead. It is designed for use in applications requiring a high output current of 4.5A.
Analog Devices LT1506IR-SYNC#TR technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.