The LT1506IS8 is a surface mount DC/DC controller from Analog Devices, available in a 100-piece SOIC package. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The device has a single output and is not a synchronous rectifier.
Analog Devices LT1506IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
