
Adjustable positive buck DC/DC controller IC, featuring a 4.5A maximum output current and a 500kHz switching frequency. Operates with an input voltage range of 4V to 15V, delivering an adjustable output voltage from 2.42V up to 13.95V. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1506IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1506IS8#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 13.95V |
| Min Output Voltage | 2.42V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1506IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
