
The LT1506IS8#TR is a DC/DC controller from Analog Devices with a package type of SOIC and a maximum operating temperature of 125°C. It is a surface mount device with a minimum operating temperature of -40°C. The device has one output and is not a synchronous rectifier. It is available in a package quantity of 2500 and is packaged in tape and reel.
Sign in to ask questions about the Analog Devices LT1506IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1506IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1506IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
