The LT1506IS8#TRPBF is a single-channel DC/DC controller from Analog Devices. It is available in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has an output current of 4.5A. It is suitable for use in surface mount applications and is packaged in tape and reel quantities of 2500.
Analog Devices LT1506IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.