The LT1507CS8#TRPBF is an adjustable DC/DC controller from Analog Devices with a maximum output current of 1.5A. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LT1507CS8#TRPBF is a single-output device with a synchronous rectifier function disabled.
Sign in to ask questions about the Analog Devices LT1507CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1507CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1507CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
