
Power Factor Correction PWM CONTRLR 0.25mA 115KHz/78KHz 20-Pin PDIP N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1509CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1509CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
