
The LT1509ISW#TRPBF is a surface mount power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device is available in a lead-free SOIC package, packaged in tape and reel quantities of 1000. It features two outputs and is suitable for use in high-temperature applications.
Sign in to ask questions about the Analog Devices LT1509ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1509ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1509ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
