
The LT1510-5IGN#PBF is a power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 7V. The device is RoHS compliant and features a lead-free package. It can handle a maximum charge current of 1.07A and has an output current of 1.5A with an output voltage of 20V.
Sign in to ask questions about the Analog Devices LT1510-5IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1510-5IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1510-5IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.