
12-cell battery charger IC with constant voltage/current regulation. Features a 1.07A maximum charge current and 1.5A output current, with a 20V output voltage. Operates from a 7V to 29V input voltage range, supporting up to a 30V supply voltage. Housed in a 16-pin SSOP package with dimensions of 4.98mm (L) x 3.99mm (W) x 1.5mm (H). RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Analog Devices LT1510CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Number of Cells | 12 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1510CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
