
The LT1510CS is a linear regulator with an output voltage of 20V and an output current of 1.5A. It operates over a wide input voltage range of 7V to 30V and has a maximum operating temperature of 70°C. The device is packaged in a SOP package and is available in quantities of 50. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1510CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1510CS technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1510CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
