
LINEAR TECHNOLOGY LT1510CS#PBF BATT CHARGER, 200KHZ, 1.5A, 16SOIC
Analog Devices LT1510CS#PBF technical specifications.
| Package/Case | S |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Number of Cells | 12 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1510CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
