
Battery charger IC featuring a 200kHz switching frequency and 1.5A output current. Accepts input voltages from 7V to 29V, with a maximum supply voltage of 30V and a 20V output voltage. Operates across a temperature range of -40°C to 85°C. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for battery management applications.
Sign in to ask questions about the Analog Devices LT1510IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1510IS#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1510IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
