
IC BATT CHARGER CONST V/I 16SOIC
Analog Devices LT1510IS#TRPBF technical specifications.
| Package/Case | S |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1510IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
