The LT1510IS8#TR is a power management IC from Analog Devices, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum charge current of 1.07A. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in tape and reel, with 2500 units per reel.
Analog Devices LT1510IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.