
The LT1512CGN is a surface mount power management IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and can supply up to 1A of current at a maximum voltage of 29V. The device is packaged in a 100-count rail/tube packaging and features a lead-free SSOP package. The LT1512CGN is suitable for battery management applications.
Sign in to ask questions about the Analog Devices LT1512CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1512CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1512CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
