
The LT1512CGN#PBF is a surface mount power management IC from Analog Devices, featuring a maximum supply voltage of 29V and an output voltage of 30V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 1A. The device is packaged in a lead-free SSOP package, available in quantities of 100, and is suitable for rail or tube packaging.
Sign in to ask questions about the Analog Devices LT1512CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1512CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1512CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
