
The LT1512CGN#TRPBF is a surface mount power management IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and can supply up to 30V with a maximum current of 1A. The device is packaged in a lead-free SSOP package and is available in quantities of 2500 per reel. It is suitable for battery management applications.
Sign in to ask questions about the Analog Devices LT1512CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1512CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1512CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
