
Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDIP8
Analog Devices LT1512CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Charge Current | 750mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | -30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
