
4-cell Li-Ion battery charger IC, featuring a 30V maximum output voltage and 1A output current. Operates with input voltages from 2.4V to 30V, with a maximum supply voltage of 29V. Offers a maximum charge current of 750mA. Packaged in a lead-free SOIC-8 package, measuring 5mm in length, 3.99mm in width, and 1.48mm in height. RoHS compliant with an operating temperature range of 0°C to 70°C.
Analog Devices LT1512CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Charge Current | 750mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 4 |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1512CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
