
The LT1512CS8#TR is a power management IC from Analog Devices, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C. The device can handle a maximum charge current of 750mA and input voltages up to 30V, with a minimum input voltage of 2.4V. The LT1512CS8#TR is available in tape and reel packaging with 2500 units per package.
Analog Devices LT1512CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Charge Current | 750mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1512CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
