The LT1513-2CR is a DC/DC controller from Analog Devices with a maximum input voltage of 30V and minimum input voltage of 2.4V. It operates within a temperature range of 0°C to 125°C. The device is packaged in a rail/Tube format with 50 pieces per package. The LT1513-2CR is not RoHS compliant.
Analog Devices LT1513-2CR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1513-2CR to view detailed technical specifications.
No datasheet is available for this part.