LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
Analog Devices LT1513-2CR#TR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1513-2CR#TR to view detailed technical specifications.
No datasheet is available for this part.