
Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PZFM7
Analog Devices LT1513-2CT7 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1513-2CT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.