
Analog Devices LT1513-2CT7#PBF technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1513-2CT7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
