
The LT1513-2IT7 is a DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum charge current of 2A. The device is packaged in a TO-220-7 package and is available in quantities of 50. The LT1513-2IT7 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |