
The LT1513-2IT7#PBF is a TO-220-7 packaged power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 29V and a minimum supply voltage of 2.7V. It can handle a maximum charge current of 2A and a maximum input voltage of 30V. The IC provides an output current of 2A and an output voltage of 20V.
Analog Devices LT1513-2IT7#PBF technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1513-2IT7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
