
1-cell battery charger IC for lead-acid, Li-ion, NiCd, and NiMH chemistries. Features a maximum input voltage of 30V and a maximum output voltage of 20V with a 2A charge current. Operates from a minimum input voltage of 2.4V and a minimum supply voltage of 2.7V, with a maximum supply voltage of 29V. Packaged in a TO-252-7 (R) surface-mount package, this RoHS compliant component offers a wide operating temperature range from 0°C to 125°C.
Analog Devices LT1513CR#PBF technical specifications.
| Package/Case | R |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1513CR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
