
Battery charger IC with constant/programmable current and voltage control. Features a 2A maximum charge current and 2A output current, with a 20V output voltage. Operates with input voltages from 2.4V to 30V and supply voltages from 2.7V to 29V. Encased in a 7-lead DD package, this lead-free, RoHS-compliant component is supplied on tape and reel. Extended operating temperature range from 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1513CR#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1513CR#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
