
Analog Devices LT1513IR#PBF technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | R |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Charge Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 12 |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1513IR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
