
The LT1521CMS8-3 is a single linear voltage regulator with a dropout voltage of 500mV, capable of delivering 300mA of output current. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 20V. The device is packaged in an MSOP package and has a maximum operating temperature of 125°C. The LT1521CMS8-3 is not RoHS compliant and contains lead. It is available in a package quantity of 50 units, packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LT1521CMS8-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521CMS8-3 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521CMS8-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
