
The LT1521CMS8-5#PBF is a single-output linear voltage regulator with a dropout voltage of 500mV and an output current of 300mA. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 20V. The device is packaged in an MSOP package and is lead-free. The operating temperature range is from 0°C to 125°C. The regulator is RoHS compliant and is available in a package quantity of 50 units.
Sign in to ask questions about the Analog Devices LT1521CMS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521CMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521CMS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
