The LT1521CMS8-5#TR is a single linear voltage regulator from Analog Devices. It has a maximum output current of 300mA and a dropout voltage of 500mV. The device is packaged in an MSOP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 125°C. The LT1521CMS8-5#TR is not RoHS compliant.
Analog Devices LT1521CMS8-5#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.