
LDO Regulator Pos 5V 0.3A 8-Pin MSOP T/R
Analog Devices LT1521CMS8-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
