
The LT1521CS8 is a single linear voltage regulator with a dropout voltage of 500mV and an output current of 300mA. It operates from a supply voltage of 4.3V to 20V and can deliver an output voltage of 3.8V to 20V. The device is packaged in an SOIC-8 package and is suitable for use in applications where a low quiescent current is required, with an operating supply current of 12uA. The LT1521CS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1521CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521CS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
