
The LT1521CS8#TRPBF is a single linear voltage regulator with a dropout voltage of 500mV and a maximum output current of 300mA. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 20V. The device is packaged in a SOIC package and is lead free. It is RoHS compliant and has a maximum operating temperature of 125°C. The regulator has a low operating supply current of 12uA and is suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LT1521CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
