
The LT1521CST-3 is a linear voltage regulator from Analog Devices with a dropout voltage of 500mV. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 20V and minimum input voltage of 4.3V. The device has a maximum output current of 300mA and an operating supply current of 12uA. It is available in a TO-261-4 package and is packaged in rail/Tube with 78 units per package.
Sign in to ask questions about the Analog Devices LT1521CST-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521CST-3 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521CST-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
