
The LT1521IS8-3.3#TRPBF is a single linear voltage regulator with a dropout voltage of 500mV. It is available in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can supply an output current of up to 300mA and is packaged in tape and reel format.
Analog Devices LT1521IS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
