
Fixed Positive LDO Regulator, 5V output, offering a 0.75V dropout voltage at 300mA output current. Features a 500mV dropout voltage, 300mA maximum output current, and a 5V nominal output voltage with a range of 4.85V to 5.15V. Operates with a maximum input voltage of 20V and a minimum input voltage of 4.3V. Housed in a PDSO8 (SOIC) package with gull wing terminals, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1521IS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521IS8-5 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.15V |
| Min Output Voltage | 4.85V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521IS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
