
The LT1521IS8-5#PBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 4.3V and can supply up to 300mA of output current. The dropout voltage is 500mV, and it is RoHS compliant. The device is packaged in a SOIC package and is available in quantities of 100. It has a nominal output voltage of 5V and an operating supply current of 12uA. The LT1521IS8-5#PBF is suitable for use in applications where a stable 5V output is required, such as in low-power systems. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1521IS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521IS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521IS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
